1617126-7 | TE Connectivity
Relay, 2 Form C (NO/NC), 5 V (DC), 50 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617126-7
Order No.: 71P2583
EAN: 4099891591342
MPN:
1617126-7
Unit Price (€ / pc.)
105.672 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Grid relay, 1617126-7, TE Connectivity
Grid relay, 2 Form C, DPDT, 2 C/O, 2.7 VDC Input, Coil suppression diode, 1 A, 5 VDC Coil Voltage, 50 Ω Coil Resistance.
Features
- Hermetically sealed
- High shock & vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 1 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 50 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |