T1510062100-000 | TE Connectivity
Housing, size HB6, die-cast aluminum, Clip locking, IP65, T1510062100-000
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Base housing, T1510062100-000, TE Connectivity
Heavy duty connector base housing, Locking clip, Sealable.
Technical specifications
Version | connector housing | |
Shell size | HB6 | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |