T1270163129-000 | TE Connectivity
Housing, size HB16, die-cast aluminum, PG29, angled, Clip locking, IP65, T1270163129-000
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Hood, T1270163129-000, TE Connectivity
Heavy duty connector hood, Side entry, Locking, Sealable-
Technical specifications
Version | hood | |
Shell size | HB16 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG29, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |