1106474-2 | TE Connectivity
Housing, size 8, die-cast aluminum, M40, angled, screw locking, IP68, 1106474-2
Unit Price (€ / pc.)
217.7938 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Hood, 1106474-2, TE Connectivity
The 1106474-2 is a black hood with Side entry, standard construction and housing corrosion-resistant.
Technical specifications
Version | hood | |
Shell size | 8 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M40, angled | |
Degree of protection (IP) | IP68 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |