1106452-5 | TE Connectivity
Housing, size 6, die-cast aluminum, M32, angled, Clip locking, IP65, 1106452-5
Unit Price (€ / pc.)
28.6076 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Hood, 1106452-5, TE Connectivity
Hood, Side, Product height 76 mm, Side clip, Die cast aluminum, Housing bottom, Box.
Technical specifications
Version | hood | |
Shell size | 6 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |