2007723-1 | TE Connectivity
Female connector, 192 pole, pitch 1.9 mm, angled, 2007723-1
Unit Price (€ / pc.)
26.8821 € *
Available: 0 pcs.
Available in 5 Days: 138 pcs.
Leadtime: 1 Week **
Total Price:
26.88 € *
Price list
Quantity
Price per unit*
4 pcs.
26.8821 €
16 pcs.
25.2994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backplane connector, 2007723-1, TE Connectivity
The 2007723-1 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.
Applications
- Telecommunications equipment
- Hubs, routers, switches
- Data networking equipment
- Test and measurement equipment
- Medical diagnostic equipment
Technical specifications
Connection | press-in connection | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 0.75 A | |
Orientation | angled | |
Pin number | 192 pole | |
Grid | 1.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |