5-1393561-5 | TE Connectivity
Grommet, 7-8 mm for D-Sub housing 9 pole to 37 pole, 5-1393561-5
Unit Price (€ / pc.)
0.5355 € *
Available: 7,392 pcs.
Available in 5 Days: 18,009 pcs.
Leadtime: 8 Weeks **
Corresponding cable bushings, type ..-139.
Color: gray. Material: PBTP GV 30.
Technical attributes (type, housing sizes, cable diameters): 5-1393561-5, 9, 15, 25, 37p, Cd 7.0 to 7.9 mm
Technical specifications
Product type | grommet | |
Version | 7-8 mm | |
Suitable for | D-Sub housing 9 pole to 37 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |