2007178-1 | TE Connectivity

Cage assembly, angled, 2007178-1

Order No.: 37P2541
EAN: 4099889824490
MPN:
2007178-1
2007178-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
43.5064 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 10 Weeks **
Total Price:
43.51 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5064 €
10 pcs.
40.0197 €
25 pcs.
36.4259 €
50 pcs.
33.1415 €
*incl. VAT plus shipping costs
**Subject to prior sale

SFP/SFP+/zSFP+, 2007178-1, TE Connectivity

Cage Type: Ganged, Pluggable I/O Product Type: Cage Assembly, Integrated Lightpipes: No, Connector System: Cable-to-Board, Sealable: Yes, Port Matrix Configuration: 1 x 4, Lightpipe Configuration: Dual Round, Lightpipe Style: Standard, Lightpipe Profile: Standard, Number of Ports: 4, Data Rate (Max): 16 Gb/s, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, Tail Length: 2.05 mm, Operating Temperature Range: -55 – 105 °C, For Use With Pluggable I/O Products: SFP+ SMT Connector, Pluggable I/O Applications: SFP+, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Box, EMI Containment Feature Type: External Springs, Included Lightpipe: Yes

Technical specifications
Version cage assembly
Additional parts equipped
Orientation angled
Connection press-fit
Number of rows 1
Logistics
Country of origin TW
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes