2328702-6 | TE Connectivity
FFP/FPC/ZIF connector, 2328702-6
Order No.: 71P6629
MPN:
2328702-6
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1023 €
8000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB receptacle, 2328702-6, TE Connectivity
The 2328702-6 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Features
- Requires no application tooling
- Low profile height
- Light weight
- Improved assembly efficiency
- Design flexibility
Applications
- Flat flexible printed cable applications
- LC displays
- Game consoles
- Personal computers
- GPS devices
- Disk drives
Technical specifications
Connection | SMD | |
Number of rows | 1 | |
contact surface | gold-plated | |
Rated voltage | 50 V | |
Rated current | 0.5 A | |
Pin number | 6 pole | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |