9-1589475-2 | TE Connectivity
D-Sub connector, 9-1589475-2
Order No.: 72P2186
EAN: 4099891369033
MPN:
9-1589475-2
Unit Price (€ / pc.)
323.5015 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 1 Week **
Total Price:
323.50 € *
Price list
Quantity
Price per unit*
1 pcs.
323.5015 €
2 pcs.
317.4920 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 9-1589475-2, TE Connectivity
Dualobe, 2 row, LCP, 25 position, Plug, 32 AWG 7 strand, White PTFE wire, 1.0 captive jackscrews.
Technical specifications
Version | pin header | |
Attachment (rear panel) | cable assembly | |
Pin number | 25 pole | |
Grid | 0.64 mm | |
Type of locking | threaded insert |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |