4-1589737-3 | TE Connectivity
D-Sub connector, 4-1589737-3
Order No.: 71P8603
EAN: 4099891354411
MPN:
4-1589737-3
Unit Price (€ / pc.)
458.4832 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 1 Week **
Total Price:
458.48 € *
Price list
Quantity
Price per unit*
1 pcs.
458.4832 €
2 pcs.
449.8200 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 4-1589737-3, TE Connectivity
Jumper, 2 row, LCP, 25 position, Plug-to-Plug, 1 to 1, 30 AWG 7 strand, Color coded PTFE wire, 1 inch, 1.0 non-captive jackscrews.
Technical specifications
Version | pin header | |
Pin number | 25 pole | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |