1589050-7 | TE Connectivity
D-Sub connector, 1589050-7
Order No.: 71P2492
EAN: 4099891268701
MPN:
1589050-7
Unit Price (€ / pc.)
462.3269 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
462.33 € *
Price list
Quantity
Price per unit*
1 pcs.
462.3269 €
2 pcs.
453.6042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microminiature D Connector, 1589050-7, TE Connectivity
Panel mount, 2 row, Metal, 9 position, Receptacle, 30 AWG 7 strand, Color coded PTFE wire, Thread for 1.0 jackscrews.
Technical specifications
Version | socket header | |
Attachment (rear panel) | panel mounting | |
Pin number | 9 pole | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |