1924955-4 | TE Connectivity
Receptacle, 0.75 mm², AWG 18, crimp connection, tin-plated, 1924955-4
Contacts for motor vehicles, 1924955-4, TE Connectivity
Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 AWG, Wire Size: 0.75 mm², Wire Size Search: 0.75 mm², Wire Insulation Diameter: 2.06 mm, Operating Temperature Range: -40 - 100 °C.
Version | receptacle | |
AWG cross-section | AWG 18 | |
Insulation diameter | 2.06 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.75 mm² |
Country of origin | CN |
Customs tariff number | 85369040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |