1740336-1 | TE Connectivity
Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, 1740336-1
Order No.: 39P2791
EAN: 4099889654301
MPN:
1740336-1
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Available in 5 Days: 13,000 pcs.
Leadtime: 1 Week **
Plug and Socket Lighting Connector Accessories, 1740336-1, TE Connectivity
Wire/Cable Type: Discrete Wire, Lighting Connector Accessory Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Type: Socket, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 0.5 -0.75 mm².
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-18 | |
Contact connection | crimp connection | |
Cable cross-section | 0.5-0.75 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |