167419-1 | TE Connectivity

Receptacle, 0.2-0.56 mm², AWG 24-20, crimp connection, 167419-1

Order No.: 37P6638
EAN: 4099889650228
MPN:
167419-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 1 Week **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.3689 €

Socket contact, 167419-1, TE Connectivity

Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 4.5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.6 mm, Wire Size: 24 - 20 AWG, Wire Size: 394.71 - 1105.17 CMA, Wire Size: 0.2 -0.56 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 1.1-1.6 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Cable cross-section 0.2-0.56 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes