7-1611004-4 | TE Connectivity
Contactor, 2 pole, 40 A, 208-240 VAC, 2 Form X, coil 240 VAC, screw connection, 7-1611004-4
Unit Price (€ / pc.)
128.5676 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 1 Week **
Total Price:
128.57 € *
Price list
Quantity
Price per unit*
1 pcs.
128.5676 €
4 pcs.
110.9675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Definite purpose contactor, 7-1611004-4, TE Connectivity
Definite purpose contactor, 2, 208-240 VAC Coil Voltage, 40 A, Panel, 2 Form X, DPST-NO-DM, Box Lug/Quick Connect.
Features
- Robust 1- and 2-pole contactor
- 2 Form X with Shunt
- Convenient mounting plate
Technical specifications
Connection | screw connection | |
Version | contactor | |
rated voltage (AC) | 600 V | |
Rated Voltage | 208-240 VAC | |
Assembly | panel mounting | |
Rated current | 40 A | |
Pin number | 2 pole | |
Latching switching function | 2 Form X | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |