1103279-1 | TE Connectivity
Socket insert, 17 pole, unequipped, crimp connection, 1103279-1
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 84 pcs.
Leadtime: 1 Week **
Contact insert, 1103279-1, TE Connectivity
Insert for contact, Number of positions: 17, Gray, Socket, Loose piece.
Technical specifications
Version | socket insert | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Pin number | 17 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |