131197 | TE Connectivity
TNC socket 50 Ω, RG-174, RG-188, KX3, KX22, crimp connection, straight, 131197
Unit Price (€ / pc.)
230.5268 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
RF Coaxial connector, 131197, TE Connectivity
Panel Jack Assembly TNC Socket 50 Ω, RG-174, RG-188, KX3, KX22, Crimp connection, straight
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-174, RG-188, KX3, KX22 | |
Contact connection | crimp connection | |
Connector | TNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |