1045672-1 | TE Connectivity
SSMA socket 50 Ω, solder connection, straight, 1045672-1
Unit Price (€ / pc.)
105.6958 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
SSMA socket, 1045672-1, TE Connectivity
SSMA RF Interface, Jack, 50 Ω, Threaded, 38 GHz Operating frequency, 1 Position, Printed circuit board, -65 - 125 °C.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SSMA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |