1045398-1 | TE Connectivity
SSMA socket 50 Ω, RG-405, solder connection, straight, 1045398-1
Unit Price (€ / pc.)
60.3330 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 1 Week **
Total Price:
60.33 € *
Price list
Quantity
Price per unit*
2 pcs.
60.3330 €
7 pcs.
56.8106 €
*incl. VAT plus shipping costs
**Subject to prior sale
SSMA socket, 1045398-1, TE Connectivity
SSMA RF Interface, Jack, 50 Ω, RG 405 Semi-Rigid, Threaded, 38 GHz Operating frequency, 1 Position, Sealable, Wire & Cable, Panel mount.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-405 | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SSMA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |