1-5225349-1 | TE Connectivity
TNC plug 50 Ω, FILECA F1703/94, solder connection, angled, 1-5225349-1
Order No.: 71P2258
EAN: 4099891615123
MPN:
1-5225349-1
Unit Price (€ / pc.)
114.5851 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 1 Week **
Total Price:
114.59 € *
Price list
Quantity
Price per unit*
1 pcs.
114.5851 €
4 pcs.
107.9092 €
*incl. VAT plus shipping costs
**Subject to prior sale
TNC plug, 1-5225349-1, TE Connectivity
The 1-5225349-1 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Tarnish resistant Nickel finish
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 50 Ω | |
Cable Group | FILECA F1703/94 | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | TNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |