5-1534798-8 | TE Connectivity
Card connector, 5-1534798-8
Order No.: 71P9440
EAN: 4099891605865
MPN:
5-1534798-8
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 13,372 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4641 €
850 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 5-1534798-8, TE Connectivity
AMP Duoplug Mark II, Female connector, 3-20 position, Selective loaded.
Technical specifications
Number of rows | 1 | |
Version | socket | |
Pin number | 8 pole | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |