4-1534799-1 | TE Connectivity
Card connector, 4-1534799-1
Order No.: 71P8582
EAN: 4099891605834
MPN:
4-1534799-1
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 4,854 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6545 €
650 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 4-1534799-1, TE Connectivity
AMP Duoplug Mark II, Female connector, 3-20 position, Selective loaded.
Technical specifications
Number of rows | 1 | |
Version | socket | |
Pin number | 11 pole | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |