324576-1 | TE Connectivity
Uninsulated ring cable lug, 0.3-1.65 mm², AWG 22 to 16, 2.36 mm
Order No.: 71P8001
EAN: 4099891603694
MPN:
324576-1
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 5 Days: 455 pcs.
Leadtime: 1 Week **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
37 pcs.
2.3324 €
200 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 324576-1, TE Connectivity
Ring cable lug, 22-16 AWG, Inspection slot, Straight, 0.3 - 1.65 mm² Wire size, Closed, Uninsulated, Loose piece.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 22 to 16 | |
Isolated | No | |
Cable cross-section | 0.3-1.65 mm² | |
Hole diameter | 2.36 mm | |
Material | copper, gold-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |