Ring cable lug, 1577618-1, TE Connectivity
Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Stranded, Terminal Angle: Straight, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 24 – 22 AWG, Wire Size: 0,205 -0.326 mm², Stud Diameter: 3.02 mm, Tongue Thickness: 0,79 mm, Ring & Spade Overall Length: 21.32 mm, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Bag/Box