953442-2 | TE Connectivity
Plug, 6 pole, angled, 2 rows, white, 953442-2
Order No.: 36P1204
EAN: 4099889894011
MPN:
953442-2
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 1 Week **
PCB mount header, 953442-2, TE Connectivity
PCB mount header, Horizontal, Wire-to-board, 6 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through hole -solder, Signal, White, MQS
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | angled | |
Colour | white | |
Contact type | plug | |
contact surface | tin-plated | |
Rated voltage | 12 V | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |