3-1418479-1 | TE Connectivity
Connector, 8 pole, straight, 2 rows, green, 3-1418479-1
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 394 pcs.
Leadtime: 1 Week **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7017 €
300 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular receptacle housing, 3-1418479-1, TE Connectivity
Housing for female terminals, Wire-to-Wire, 8 Position, 4 mm Centerline, Sealable, Green, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Colour | green | |
Contact type | socket | |
Rated voltage | 60 V | |
Rated current | 20 A | |
Pin number | 8 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |