2312112-1 | TE Connectivity
Connector, 12 pole, straight, 2 rows, black, 2312112-1
Order No.: 71P6484
EAN: 4099889456479
MPN:
2312112-1
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 151 pcs.
Leadtime: 1 Week **
Socket housing, 2312112-1, TE Connectivity
Receptacle, Cable-to-Cable / Cable-to-Board, 12 Position, 1.8 mm Centerline, Black, Wire & Cable, Signal, Cable mount (Free-Hanging), -40 - 105 °C.
Technical specifications
Number of rows | 2 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated current | 3 A | |
Pin number | 12 pole | |
Grid | 1.8 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |