1544317-3 | TE Connectivity
Socket, 2 pole, straight, 1 row, gray, 1544317-3
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: 1 Week **
Housing for female terminals, 1544317-3, TE Connectivity
Housing for female terminalss, Wire-to-Wire, 2 Position, 12 mm Centerline, Sealable, Gray, Signal, Cable mount (Free-Hanging), Hybrid.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 13 V | |
Pin number | 2 pole | |
Grid | 12 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |