1379324-1 | TE Connectivity
Socket, 52 pole, straight, 3 rows, black, 1379324-1
Order No.: 71P1937
EAN: 4099889445046
MPN:
1379324-1
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Available in 5 Days: 482 pcs.
Leadtime: 1 Week **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
35 pcs.
2.7132 €
200 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing assembly, 1379324-1, TE Connectivity
Housing for female terminals, Wire-to-Wire, 52 Position, 0.138 in 3.5 mm Centerline, Black, Wire & Cable, Power & Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated voltage | 16 V | |
Pin number | 52 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |