1-2303812-4 | TE Connectivity

Socket, 2 pole, straight, 1 row, black, 1-2303812-4

Order No.: 71P1500
MPN:
1-2303812-4
Series: DT
1-2303812-4 TE Connectivity Automotive Power Connectors Image 1
1-2303812-4 TE Connectivity Automotive Power Connectors Image 2
1-2303812-4 TE Connectivity Automotive Power Connectors Image 3
1-2303812-4 TE Connectivity Automotive Power Connectors Image 4
1-2303812-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 4 Weeks **
Total Price:
246.33 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4633 €
250 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, 1-2303812-4, TE Connectivity

The 1-2303812-4 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Colour black
Type of locking Yes
Rated current 13 A
Grid 5.46 mm
Pin number 2 pole
Version straight
Connection crimp connection
Contact type socket
Rated voltage 250 V
Number of rows 1
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes