3-2199250-4 | TE Connectivity

Spring contact for PCB connector, 3-2199250-4

Order No.: 37P2873
EAN: 4099891031022
MPN:
3-2199250-4
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1911 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 1 Week **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.1911 €
6000 pcs.
0.1877 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spring contact, 3-2199250-4, TE Connectivity

Spring Finger Type: C-Clip, Scalable: Yes, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 3.45 mm, Contact Width: 1.5 mm, Contact Working Range (Low): 2.7 mm, Contact Working Range (High): 3.3 mm, Uncompressed Height: 3.6 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes