70A3-22-12-1-ZB | TE Connectivity
Housing for circular connector, 70A3-22-12-1-ZB
Order No.: 72P0926
EAN: 4099891750596
MPN:
70A3-22-12-1-ZB
Unit Price (€ / pc.)
183.6884 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Housing for circular connector, 70A3-22-12-1-ZB, TE Connectivity
Screened backshell & Adapter, Right angle, Cable entry diameter 19 mm, Aluminum alloy, A, Braided, Size 12, 22 Shell size, Sealable.
Technical specifications
Suitable for | circular connector | |
Accessory Type | housing |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |