1563126-1 | TE Connectivity

End position lock for faston plug housing, 1563126-1

Order No.: 35P9614
EAN: 4099889907193
MPN:
1563126-1
Series: MCON
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3070 €

Retainer, 1563126-1, TE Connectivity

Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product color: red, Primary product material: PBT GF, Operating temperature range: -40-140 °C, UL flammability rating: UL 94HB.

Technical specifications
Suitable for faston plug housing
Accessory Type end position lock
Logistics
Country of origin US
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes