DEA202450BT-1213C1 | TDK
Multilayer band pass filter, 2400 to 2500 MHz, SMD, DEA202450BT-1213C1
As a private customer, you can buy this item as soon as we have it back in stock.
Multilayer band pass filter, DEA202450BT-1213C1, TDK
The DEA202450BT-1213C1 is a multilayer band pass filter for 2400-2500MHz.
Features
- High-frequency
- Low temperature co-fired ceramics (LTCC)
- 1.4x1.1mm
Applications
- Mobile devices
- Bluetooth connection
- Wireless LAN
Technical specifications
ohmic resistance | 50 Ω | |
Connection | SMD | |
Version | Multilayer band pass filter | |
integrated switch | No | |
max. frequency | 2500 MHz | |
max. operating temperature | 85 °C | |
min. frequency | 2400 MHz | |
min. operating temperature | -40 °C | |
With fuse | No |
Download
Logistics
Customs tariff number | 85363010 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |