CGB4B1X5R1E225K055AC | TDK
Ceramic capacitor, 2.2 µF, 25 V (DC), ±10 %, SMD 0805, X5R, CGB4B1X5R1E225K055AC
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Design | SMD 0805 | |
Dielectric material | X5R | |
Capacity | 2.2 µF | |
Length | 2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85322300 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |