CGB3B3X7R0J105K055AB | TDK
Ceramic capacitor, 1 µF, 6.3 V (DC), ±10 %, SMD 0603, X7R, CGB3B3X7R0J105K055AB
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.1190 €
100 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design | SMD 0603 | |
Dielectric material | X7R | |
Capacity | 1 µF | |
Length | 1.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 6.3 V | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85322300 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |