CC45SL3JD030CYNNA | TDK
Ceramic capacitor, 3 pF, 6 kV (DC), ±0.25 pF, radial, pitch 7.5 mm, SL, CC45SL3JD030CYNNA
As a private customer, you can buy this item as soon as we have it back in stock.
Design | radial | |
Dielectric material | SL | |
diameter | 7.5 mm | |
Capacity | 3 pF | |
max. operating temperature | 105 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 6 kV | |
Grid | 7.5 mm | |
Tolerance | ±0.25 pF |
Customs tariff number | 85322300 |
Original Packaging | Bulk with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |