C0816X7S0G225M050AC | TDK

Ceramic capacitor, 2.2 µF, 4 V (DC), ±20 %, SMD 0816, X7S, C0816X7S0G225M050AC

Order No.: 75D4148
EAN: 4099879788788
MPN:
C0816X7S0G225M050AC
Series: C0x
TDK
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Technical specifications
Design SMD 0816
Dielectric material X7S
Capacity 2.2 µF
Length 0.8 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 4 V
Tolerance ±20 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Selected Filters:
Manufacturer series: C0x   Manufacturer: TDK  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs