C0816X7S0G105M050AC | TDK

Ceramic capacitor, 1 µF, 4 V (DC), ±20 %, SMD 0816, X7S, C0816X7S0G105M050AC

Order No.: 75D4147
EAN: 4099879788771
MPN:
C0816X7S0G105M050AC
Series: C0x
TDK
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Technical specifications
Design SMD 0816
Dielectric material X7S
Capacity 1 µF
Length 0.8 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 4 V
Tolerance ±20 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Manufacturer SKU:
 C0816X7S0G105M050AC
0 pcs. 0.00 €
0.00 €
0 pcs.
0.00 € *
1 µF
SMD 0816
0.8 mm
±20 %
X7S
-55 °C
4 V
125 °C
Manufacturer SKU:
 C0816X7S0G225M050AC
0 pcs. 0.00 €
0.00 €
0 pcs.
0.00 € *
2.2 µF
SMD 0816
0.8 mm
±20 %
X7S
-55 °C
4 V
125 °C