CCG-15-48-03S | TDK-Lambda

DC/DC converter, 18-76 VDC, 13.2 W, 1 output, 3.3 VDC, 85 % efficiency, CCG-15-48-03S

Order No.: 70C1296
EAN: 4099891339494
MPN:
CCG-15-48-03S
Series: CCG
TDK-Lambda
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

DC-DC Converter, CCG-15-48-03S, TDK-LAMBDA

The cost-effective CCG converter series come in the standard format 25.4 x 25.4 mm (1 “x1“, 9.9mm height), have a 4:1 wide-range input. They are completely shielded with a metal housing. The typical use is for applications in industry, transportation, data and telecommunications, as well as portable battery operated devices. The input voltage range is either 9-36 or 18-76Vdc. The output delivers 3.3, 5, 12, 15, 24 and 30 VDC as single and +/-12 or +/-15VDC as dual outputs, whereby the output voltage can be adjusted by +/- 10%. The CCG-DC-DC converters have a high degree of efficiency and work at ambient temperatures from 40 ° C to + 85 ° C. In addition to the adjustable output voltage, the standard equipment includes a remote on / off function, overcurrent and overvoltage protection. The series comes with a 5-year warranty.

FEATURES

  • 1x1 inch standard footprint and pinning
  • 1.5 kVdc input-output isolation
  • High efficiency up to 92%
  • -40 to +85°C ambient temp., up to 110°C case temp.
  • Potted, six sides shielded
  • Remote on/off, OCP (hiccup)
Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 4 A
Design DIP6
Width 25.4 mm
Input voltage AC 18-76 VDC
Height 9.9 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 13.2 W
efficiency 85 %
Logistics
Country of origin JP
Customs tariff number 85044095
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Design
Isolation voltage
Width
Length
Height
Number of outputs
Selected Filters:
Manufacturer: TDK-Lambda  
Remove filter 
1 item in 23 variations
*incl. VAT plus shipping costs