166K 13 2420 WS | Taunuslicht
Multi LEDs with socket, BA15d, 35 mm, 15 mm
Order No.: 32G4588
EAN: 4099891486976
MPN:
166K 13 2420 WS
Discontinued
Unit Price (€ / pc.)
20.0396 € *
Available: 1 pcs.
Leadtime: On Request **
Multi-LEDs, 6x1 LED chip, with BA15d socket, type Taunuslicht 166K13.
Current rating: 20 mA for 24/28 V AC/DC, 17 mA for 230 VAC.
Technical attributes (type, rated voltage, color, wavelength, light intensity): 166K 13 2420 WS, 24 V AC/DC, white, X 0.31/Y 0.32, 9000 mcd
Technical specifications
Number of LEDs | 6 | |
Farbe der Beleuchtung | white | |
Luminous intensity | 9 cd | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |