20631-P1S02 | Talema
Toroidal transformer, 120 VA, 30 V, 30 V, 230 V, Talema 20631-P1S02
As a private customer, you can buy this item as soon as we have it back in stock.
Toroidal transformers, type Talema 206.
Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof
Rated power 120 VA, type 206.
Technical specifications
Output power | 120 W | |
diameter | 92 mm | |
Height | 45 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 30 V | |
Secondary voltage (2) | 30 V | |
Secondary amperage 1 | 2 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |