20618-P1S02 | Talema

Toroidal transformer, 30 VA, 6 V, 6 V, 230 V, Talema 20618-P1S02

Order No.: 38C912
EAN: 4099891351212
MPN:
20618-P1S02
Series: 206
Talema
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Toroidal transformers, type Talema 206.

Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof

Rated power 30 VA, type 206.

Technical specifications
Output power 30 W
diameter 70 mm
Height 32 mm
Primary voltage 230 V
Secondary voltage (1) 6 V
Secondary voltage (2) 6 V
Secondary amperage 1 2.5 A
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 38C662

Manufacturer SKU:

 MZ 60 FÜR 30+50VA

 

Available: 154 pcs. Leadtime: On Request **
10.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5077 €
10 pcs.
9.2463 €
50 pcs.
8.6156 €
150 pcs.
8.2348 €
500 pcs.
7.8183 €