20616-P1S02 | Talema

Toroidal transformer, 15 VA, 18 V, 18 V, 230 V, Talema 20616-P1S02

Order No.: 38C908
EAN: 4099891351199
MPN:
20616-P1S02
Series: 206
Talema
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Toroidal transformers, type Talema 206.

Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof

Rated power 15 VA, type 206.

Technical specifications
Output power 15 W
diameter 60 mm
Height 31 mm
Primary voltage 230 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 0.42 A
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes