L9613B | STMicroelectronics
Processor Supervisor IC, SOIC-8, L9613B
Order No.: 53S7110
EAN: 4099879104946
MPN:
L9613B
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
IC, L9613B, STMicroelectronics
The L9613B is a monolithic integrated circuit containing standard ISO 9141 compatible interface functions.
Features
- TTL compatible TX input
- Bidirectional K-I/O pin with supply voltage dependent input threshold
- Over temperature shut down function selective to K-I/O pin
- Controlled output slope for low EMI
- Integrated pull up resistors for TX, RX and LO
- EMI robustness optimized
Technical specifications
Number of Regulators | 1 | |
Output voltage DC | -24 V | |
Output current | 60 mA | |
Enclosure | SOIC-8 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |