L6374FP | STMicroelectronics
Industrial Quad Line Driver, SOIC-20, STMicroelectronics L6374FP
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Interface IC, L6374FP, STM
The L6374FP is especially designed to be used as a line driver in industrial control systems based on the 24 V signal levels.
Features
- Four independent line drivers with 100 mA to 35 V outputs
- High speed operation up to 300 kHz with 35 V swing
- Protection against overtemperature and undervoltage
- Input signals between - 7 V and + 35 V, with pre-setting threshold
Technical specifications
Assembly | SMD | |
Enclosure | SOIC-20 | |
Product type | Industrial Quad Line Driver | |
min. operating temperature | 25 °C | |
max. operating temperature | 125 °C | |
Input voltage | 35 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Bar with 40 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |