HG 2220 E | Steinel
HOT AIR TOOL HG 2220 E
Order No.: 13L1504
EAN: 4007841351700
MPN:
HG 2220 E
351700
Unit Price (€ / pc.)
161.2807 € *
Available: 5 pcs.
Leadtime: 1 Week **
Hot air tool, HG 2220 E, Steinel
Electronically controlled HG 2220 E hot air tool. 2200 W, infinitely variable temperature setting from 80 – 630 °C in 9 steps by thumbwheel. Airflow regulation in 2 stages from 150l/min to 500l/min. Integrated fine dust filter.
Technical specifications
Power | 2200 W | |
max. operating temperature | 630 °C | |
min. operating temperature | 80 °C | |
Air flow rate | 500 l/min |
Download
Logistics
Country of origin | RO |
Customs tariff number | 84198998 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |