22.2380-26 | Stäubli Electrical Connectors
4 mm insulating grommet, CAT II, purple, 22.2380-26
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.5831 € *
Available: 11 pcs.
Leadtime: On Request **
Corresponding insulating sleeves, type KT425-SE.
Type: KT425–SE, insulating sleeve, purple
Technical specifications
Version | Isoliertülle | |
diameter | 4 mm | |
Colour | violett | |
Length | 56 mm | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |