61.7615-10022 | Stäubli Electrical Connectors

Silicone-stranded wire, high flexible, halogen free, Cableline, 25 mm², 6384 x 0.07 mm, red, outer Ø 11.8 mm, 61.7615-10022

Order No.: 94F978
EAN: 4099891189006
MPN:
61.7615-10022
61.7615-22
Series: Cableline
61.7615-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
46.0768 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
46.08 € *
Price list
Quantity
Price per unit*
1 mtr.
46.0768 €
10 mtr.
40.5552 €
50 mtr.
36.8662 €
100 mtr.
34.0935 €
500 mtr.
31.3446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7615-10022, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Outer diameter 11.8 mm
Standard number UL
Rated voltage UL/CSA 1.5 kV
Core insulation material silicone
Temperature range (active) -50 °C to 90 °C
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 25 mm²
Rated voltage 1.5 kV
Cable structure 6384 x 0.07 mm
Test voltage 8 kV
Colour red
Halogen free Yes
Logistics
Customs tariff number 85446090
Country of origin DE
Original Packaging Reel with 50 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes